| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5372 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-5372 |
082-5372
| Heilind Number: | AMR082-5372 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5372 |
| ECAD Model: |
Description:
RF Connector N-Type Panel Mount 4-Hole Flange Jack RG-55 RG-142 RG-223 RG-400 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount RF Connector. Featuring a durable 4-Hole Flange design, this connector is ideal for secure installations. With a Jack gender and straight orientation, it ensures seamless connections. Suitable for RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector guarantees optimal performance. Crafted from high-quality brass with a nickel finish, it offers both durability and conductivity. RoHS compliant and suitable for a wide operating temperature range from -65°C to 165°C, this connector is a reliable choice for various applications in the RF domain.

