| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5373 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-5373 |
082-5373
| Heilind Number: | AMR082-5373 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5373 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Boasting a rugged brass construction and nickel finish, this connector ensures durability and reliable performance, even in extreme temperatures ranging from -65°C to 165°C. With a 50 Ohm impedance and operating frequency of up to 11 GHz, it delivers high-quality signal transmission for demanding applications. Featuring a convenient bulkhead panel mount design, it offers easy installation and secure attachment. RoHS compliant and meticulously crafted for precision, this connector is a must-have for professional RF setups. Upgrade your connectivity solutions today.

