| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5378 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-5378 |
082-5378
| Heilind Number: | AMR082-5378 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5378 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack, designed for seamless integration in RG-58, RG-141, Times LMR-195 cables. Crafted for optimum performance, this 50 Ohm connector features a durable brass body with a nickel finish, ensuring longevity and reliability in any application. With a maximum operating frequency of 11GHz and a wide temperature range from -40°C to 85°C, it's ideal for both indoor and outdoor use. The secure threaded coupling and Bulkhead panel mount feature make installation a breeze, while its RoHS compliance guarantees environmentally friendly practices. Upgrade your RF systems with this essential component for efficient signal transmission.

