082-5590-RFX

Heilind Number:AMR082-5590-RFX
Manufacturer:Amphenol RF
Manufacturer Number:082-5590-RFX
ECAD Model:
3D Model

Description:

RF Connector Twinax Straight Jack Solder Cup Bulkhead Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-5590-RFX
Connector Type:Twinax
Gender:Jack
Termination Method:Solder Cup
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-5590-RFX

Detailed Description

Enhance your RF connectivity with our Twinax Straight Jack Solder Cup Bulkhead Connector, designed for seamless integration in non-constant impedance applications. Crafted with high-quality Phosphor Bronze contacts and a durable Brass body, this connector ensures reliable performance even in extreme temperatures ranging from -40 °C to 85 °C. Featuring a Threaded coupling and Nickel finish, it guarantees secure and lasting connections. With a maximum operating frequency of .5 GHz, it's perfect for high-speed data transmission. RoHS compliant and with a panel mount Bulkhead feature, it offers versatility and ease of installation in various setups. Upgrade your RF systems with this premium connector for optimal performance.