| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5722-RFX |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Terminator Type: | N-Type |
| Chain: | Without Chain |
| SKU: | AMR082-5722-RFX |
082-5722-RFX
| Heilind Number: | AMR082-5722-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5722-RFX |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF coaxial connections with our N-Type Resistor Terminated Plug. This high-performance plug, designed for 1 Watt power, boasts a precision of 1% and an impedance of 50 ohms, ensuring optimal signal integrity. Crafted from durable nickel-finished brass, it guarantees both robustness and superior conductivity. With a straight orientation and N-Type terminator, it offers seamless integration into your RF setups. RoHS compliant, it meets stringent environmental standards. Perfect for applications demanding reliable RF coaxial connections, this plug is a must-have in your toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

