82-5770

Heilind Number:AMR082-5770
Manufacturer:Amphenol RF
Manufacturer Number:82-5770
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Jack Bulkhead Non-Constant Impedance

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 82-5770
Connector Type:Triax
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:Non-Constant
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Silver
Coupling Type:Threaded
SKU:AMR082-5770

Detailed Description

Enhance your RF signal connections with our Triax Straight Clamp Jack Bulkhead Connector, designed for optimal performance in non-constant impedance applications. Crafted with durable brass and boasting a silver body finish, this connector ensures reliable conductivity even in extreme temperatures ranging from -65°C to 165°C. Featuring a threaded coupling type and a panel mount bulkhead for easy installation, it guarantees secure and stable connections. With a maximum operating frequency of .5 GHz, it's perfect for high-speed data transmission. RoHS compliant and meticulously engineered, this connector is a must-have for any RF setup. Elevate your connectivity game with this essential component.