| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5773 |
| Connector Type: | TRIAX1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | .5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Silver |
| Coupling Type: | Threaded |
| SKU: | AMR082-5773 |
082-5773
| Heilind Number: | AMR082-5773 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5773 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance Triax Straight Clamp Plug. Designed for seamless cable termination with a 50 Ohm impedance, it ensures optimal signal transmission. Crafted from durable brass with a silver finish, this connector guarantees longevity and reliability in a wide temperature range from -65°C to 165°C. Its threaded coupling and gender-specific Plug design make it easy to install and secure. RoHS compliant and suitable for a maximum operating frequency of 0.5 GHz, it meets the highest industry standards. Upgrade your RF systems with this essential component.

