082-5780

Heilind Number:AMR082-5780
Manufacturer:Amphenol RF
Manufacturer Number:082-5780
ECAD Model:
3D Model

Description:

RF Connector Triax Straight Clamp Jack Bulkhead Rear Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-5780
Connector Type:TRIAX1
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:.5 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Silver
Coupling Type:Threaded
SKU:AMR082-5780

Detailed Description

Enhance your RF connectivity with our Triax Straight Clamp Jack Bulkhead Rear Mount 50 Ohm RF Connector. Designed for optimal performance, this connector features a durable brass body with a silver finish, ensuring reliable signal transmission. With a maximum operating temperature of 165°C and a minimum of -65°C, it is suitable for a wide range of environments. The threaded coupling type guarantees secure connections, while the straight orientation and bulkhead rear mount make installation easy. Perfect for high-frequency applications, this connector has an impedance of 50 Ω and supports frequencies up to .5 GHz. Trust in its quality construction and precision engineering for seamless RF connections every time.