| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5933 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-5933 |
082-5933
| Heilind Number: | AMR082-5933 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5933 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Effortlessly connect RF cables with our N-Type Straight Crimp Jack, ideal for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. With a rugged construction featuring brass body material and beryllium copper contacts, this 50 ohm connector ensures reliable performance in diverse environments. Its straight orientation, threaded coupling, and bulkhead panel mount design offer versatility in installation. Operating efficiently from -65°C to 165°C, it's suitable for a wide range of applications. RoHS compliant, this connector guarantees both quality and environmental responsibility. Perfect for demanding RF setups, it's a must-have in any connectivity toolkit.

