| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-5955-RFX |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-5955-RFX |
082-5955-RFX
| Heilind Number: | AMR082-5955-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-5955-RFX |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Upgrade your RF connections with our N-Type Straight Clamp Plug, designed for seamless integration with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism guarantees a secure fit, while the straight orientation simplifies installation. With a maximum operating frequency of 11 GHz, it's perfect for high-speed applications. RoHS compliant and meticulously engineered, this connector is a must-have for any RF setup.

