| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6097-RFX |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6097-RFX |
082-6097-RFX
| Heilind Number: | AMR082-6097-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6097-RFX |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Clamp Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector guarantees reliable signal transmission even in demanding environments. With a rugged brass body and nickel finish, it ensures durability while maintaining signal integrity. The threaded coupling feature provides secure mating, while the rear mount bulkhead design allows for easy installation. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of applications. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your RF setup with this high-performance connector.

