082-6098-RFX

Heilind Number:AMR082-6098-RFX
Manufacturer:Amphenol RF
Manufacturer Number:082-6098-RFX
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6098-RFX
Connector Type:N-Type1
Gender:Jack
Termination Method:Cable - Clamp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-6098-RFX

Detailed Description

Enhance your RF connectivity with our N-Type Panel Mount Jack 4-Hole Flange 50 Ohm RF Connector. Designed for seamless integration, this connector features a robust brass body with a nickel finish for durability. The straight orientation and threaded coupling ensure secure and reliable connections. With a maximum operating frequency of 11 GHz, it's suitable for high-frequency applications. The phosphor bronze contact material and cable clamp termination method guarantee optimal signal transmission. RoHS compliant and capable of operating in temperatures ranging from -40°C to 85°C, it's ideal for a wide range of environments. Upgrade your RF setup with this high-performance connector.