| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6099-RFX |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6099-RFX |
082-6099-RFX
| Heilind Number: | AMR082-6099-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6099-RFX |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Clamp Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm connector. Crafted for optimal performance, it features a durable brass body with a nickel finish, ensuring reliability in any application. With a maximum operating frequency of 11 GHz and an impedance of 50 Ω, it guarantees seamless signal transmission. The Phosphor Bronze contact material and cable clamp termination method offer secure and efficient connections. Ideal for various RF applications, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your setup with this high-quality RF component and experience enhanced performance.

