082-61

Heilind Number:AMR082-61
Manufacturer:Amphenol RF
Manufacturer Number:082-61
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-61
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
Part Aliases:UG-21B/U
SKU:AMR082-61

Detailed Description

Elevate your RF connectivity with this N-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. Crafted with precision, it ensures optimal performance with a 50 Ohm impedance and a maximum operating frequency of 11 GHz. The durable brass construction, finished with nickel plating, guarantees longevity even in harsh environments. Its straight orientation and threaded coupling make installation a breeze, while its RoHS compliance underscores our commitment to quality and sustainability. Perfect for a wide range of applications, from telecommunications to aerospace, this connector is a reliable choice for your connectivity needs.