| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6124 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6124 |
082-6124
| Heilind Number: | AMR082-6124 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6124 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Plug RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with this N-Type Straight Solder Plug, designed for RG-401 0.250-inch Conformable Times Tflex 401. Crafted in brass with a nickel finish, this 50 Ohm connector ensures reliable signal transmission. Operating in temperatures ranging from -65°C to 165°C, it's suitable for diverse environments. With a maximum frequency of 11 GHz, it's ideal for high-speed applications. The threaded coupling mechanism guarantees a secure fit, while RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity with this essential component.

