| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6151-RFX |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6151-RFX |
082-6151-RFX
| Heilind Number: | AMR082-6151-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6151-RFX |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-8X Times LMR-240 Optimized Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with this N-Type Straight Crimp Jack, designed for optimal performance with RG-8X Times LMR-240 cables. Crafted with precision from high-quality brass and featuring a nickel finish, this connector ensures reliable signal transmission. With a 50 Ohm impedance and operating frequency of up to 11 GHz, it is suitable for high-speed data applications. The cable termination method is a secure crimp, while the bulkhead panel mount feature offers versatility in installation. RoHS compliant and constructed with Phosphor Bronze contacts, it guarantees both environmental responsibility and durability. Whether for industrial or commercial use, this RF connector is the perfect choice for seamless connectivity in your setup.

