082-6152

Heilind Number:AMR082-6152
Manufacturer:Amphenol RF
Manufacturer Number:082-6152
ECAD Model:
3D Model

Description:

RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6152
Connector Type:N-Type1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Threaded
SKU:AMR082-6152

Detailed Description

Enhance connectivity with our RF Connector, meticulously designed for optimal performance. This N-Type Straight Crimp Plug is specifically crafted for RG-8X Times LMR-240 cables, boasting a 50 Ohm impedance for seamless signal transmission. Constructed with durable brass and finished with tin, it ensures both longevity and reliability in any application. With a maximum operating temperature of 165 °C and a minimum of -65 °C, it's suitable for a wide range of environments. The threaded coupling type guarantees a secure connection, while the straight orientation offers flexibility in installation. RoHS compliant and capable of operating at frequencies up to 11 GHz, it's the perfect choice for professional RF setups. Upgrade your connectivity solutions today.