| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6157 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6157 |
082-6157
| Heilind Number: | AMR082-6157 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6157 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our N-Type Right Angle Crimp Plug, designed for RG-8X Times LMR-240 optimized 50 Ohm applications. Constructed with durable brass and nickel finishes, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling mechanism provides secure attachment, while the right-angle orientation allows for convenient cable routing. With a maximum operating frequency of 11GHz, this plug is ideal for high-speed data transmission. RoHS compliant and suitable for various RF coaxial applications, it's a versatile and essential component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

