| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6163 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Clamp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6163 |
082-6163
| Heilind Number: | AMR082-6163 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6163 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Jack RG-401 0.250-inch Conformable Times Tflex 401 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Clamp Jack, designed for seamless integration with RG-401 0.250-inch Conformable Times Tflex 401 cables. Crafted with precision from durable brass and featuring a nickel finish, this connector ensures reliable performance in a wide temperature range from -40°C to 85°C. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it guarantees efficient signal transmission. The 4-Hole Flange panel mount feature allows for easy installation, while the threaded coupling type ensures secure connections. RoHS compliant and constructed with Phosphor Bronze contacts, it meets stringent environmental and performance standards. Perfect for demanding RF applications, this connector is a must-have for professional setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

