082-6296

Heilind Number:AMR082-6296
Manufacturer:Amphenol RF
Manufacturer Number:082-6296
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Push-on Plug Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6296
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Push-on Plug
Adapter Side 1 Gender:Jack
SKU:AMR082-6296

Detailed Description

Easily connect N-Type devices with our N-Type Jack to N-Type Push-on Plug Adapter. This 50 Ohm straight bulkhead adapter, featuring a durable brass body with a sleek white bronze finish, ensures reliable performance. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. The straight orientation and push-on plug design make for convenient and secure connections. Rest assured, this adapter is ROHS compliant, meeting strict environmental standards. Upgrade your RF coaxial setup with this essential accessory.