082-6303

Heilind Number:AMR082-6303
Manufacturer:Amphenol RF
Manufacturer Number:082-6303
ECAD Model:
3D Model

Description:

RF Connector N-Type Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6303
Connector Type:N-Type1
Gender:Jack
Termination Method:Round Post
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Tin
Coupling Type:Threaded
SKU:AMR082-6303

Detailed Description

Enhance your RF connectivity with this high-performance N-Type Panel Mount Jack. Featuring a durable 4-Hole Flange and a secure Threaded coupling, this connector ensures reliable signal transmission in various applications. The straight orientation and 50 Ohm impedance make it ideal for professional setups, while the Phosphor Bronze contact material guarantees long-lasting performance. With a wide operating temperature range from -40°C to 85°C and a maximum frequency of 11 GHz, this connector is suitable for demanding environments. Constructed from brass with a tin finish, it offers both durability and efficient signal transfer. Upgrade your RF systems with this essential component for seamless and high-quality connections.