| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6330 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR082-6330 |
082-6330
| Heilind Number: | AMR082-6330 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6330 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Panel Mount Jack RF Connector. Featuring a robust 4-hole flange for secure mounting, this connector is designed for seamless integration in your setup. With a straight orientation and threaded coupling, it ensures a reliable connection every time. The Phosphor Bronze contacts guarantee excellent signal transmission, while the white bronze body finish adds durability. Operating in a wide temperature range from -40°C to 85°C, it is suitable for diverse environments. Compliant with RoHS regulations, this connector is not only high-performing but also environmentally friendly. Upgrade your RF system with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

