| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-64-RFX |
| Orientation: | Right Angle |
| Adapter Type: | N-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR082-64-RFX |
082-64-RFX
| Heilind Number: | AMR082-64-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-64-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type devices with our N-Type Jack to N-Type Plug Adapter. Featuring a 50 Ohm impedance and a convenient right angle design, it ensures seamless signal transmission in tight spaces. Constructed with durable brass and nickel finish, it guarantees long-lasting performance. With a maximum frequency of 11 GHz, it is suitable for high-frequency applications. Both RoHS compliant and meticulously crafted for quality, this adapter is an essential tool for RF connectivity.

