082-64

Heilind Number:AMR082-64
Manufacturer:Amphenol RF
Manufacturer Number:082-64
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-64
Orientation:Right Angle
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Part Aliases:UG-27A/U
SKU:AMR082-64

Detailed Description

Easily connect N-Type Jack to N-Type Plug with our Right Angle Adapter, designed for seamless 50 Ohm impedance. Crafted from durable brass with a sleek nickel finish, this high-quality adapter ensures reliable signal transmission. Operating at a maximum frequency of 11 GHz, it's perfect for demanding RF applications. RoHS compliant and known by the part alias UG-27A/U, this adapter guarantees compatibility and performance. Joining our wide range of Products, it's an essential tool for professionals in the field of RF Coaxial Connectors & Accessories.