| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6446 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6446 |
082-6446
| Heilind Number: | AMR082-6446 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6446 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect to RF systems with our N-Type Straight Jack Solder Cup Bulkhead Connector. Featuring a durable brass body with a nickel finish, this connector ensures reliable performance in a range of environments. The 50 Ohm impedance and beryllium copper contact material guarantee efficient signal transmission, while the threaded coupling type offers secure connectivity. With a maximum operating frequency of 6GHz and a wide temperature range from -65°C to 165°C, this connector is suitable for various applications. Its bulkhead panel mount feature allows for easy installation. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your RF setup with this high-quality N-Type connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/08/2025 | AMR-120825 - MFG & Coo Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

