| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6513 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6513 |
082-6513
| Heilind Number: | AMR082-6513 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6513 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67 ARC
More >>Specifications
Detailed Description
Enhance your RF connectivity with this N-Type Straight Crimp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Featuring a durable brass construction and a nickel finish, this 50 Ohm connector is built to withstand harsh environments, with an IP67 rating for added protection. With a straight orientation and threaded coupling type, it ensures a secure and reliable connection. Suitable for a wide range of applications, it operates efficiently at frequencies up to 6 GHz, making it an essential component for your RF setup. Upgrade your system with this high-quality connector, perfect for professional and industrial use.

