| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6517 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6517 |
082-6517
| Heilind Number: | AMR082-6517 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6517 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm IP67 ARC
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack Connector, designed for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector ensures reliable signal transmission in demanding environments, boasting an IP67 rating for waterproof protection. With a durable brass body and beryllium copper contacts, it can withstand temperatures from -65°C to 165°C, making it suitable for a wide range of applications. The threaded coupling mechanism guarantees a secure and stable connection, while the straight orientation allows for easy cable routing. Take your RF setups to the next level with this high-quality connector.

