082-6532

Heilind Number:AMR082-6532
Manufacturer:Amphenol RF
Manufacturer Number:082-6532
ECAD Model:
3D Model

Description:

N-Type Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-6532
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR082-6532

Detailed Description

Effortlessly connect N-Type and BNC devices with our high-quality Straight Bulkhead Adapter. Perfect for maintaining signal integrity in RF equipment, this 50 Ohm adapter features a durable Brass body with a Nickel finish for enhanced longevity. With an IP67 rating, it ensures reliable performance even in demanding environments. The straight orientation and jack-to-jack configuration make it convenient for various connectivity needs. Operating at frequencies up to 4 GHz, it guarantees seamless data transmission. Whether you're in the field of telecommunications, aerospace, or industrial automation, this adapter is a must-have for your RF coaxial setup. Rest assured of its quality as it complies with industry standards. Upgrade your connectivity solutions with this essential component.