| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6553 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6553 |
082-6553
| Heilind Number: | AMR082-6553 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6553 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance connectivity with our RF Connector, offering seamless integration for N-Type Straight Crimp Plug applications. Designed for optimal performance with Times LMR-400 and Belden 9913 cables, this 50 Ohm connector ensures reliable signal transmission even in harsh environments, boasting an IP67 rating. Crafted with precision, it features a durable brass body with a nickel finish, while the beryllium copper contact material guarantees high conductivity. Operating flawlessly within a wide temperature range from -65°C to 165°C, this connector is a robust solution for various industrial and commercial setups. With a threaded coupling type and straight orientation, installation is quick and secure, making it an essential component in RF coaxial systems. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your connectivity game with this versatile RF Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

