| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6556 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6556 |
082-6556
| Heilind Number: | AMR082-6556 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6556 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm IP67 ARC
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Plug, designed for optimal performance with RG-8X and Times LMR-240 cables. Featuring a rugged brass body with nickel finish, this 50 Ohm connector is IP67 rated for reliable outdoor use. The beryllium copper contacts ensure high conductivity, while the threaded coupling guarantees secure mating. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 6 GHz, this connector is perfect for demanding applications in telecommunications, aerospace, and beyond. Trust in its quality, as it is RoHS compliant. Upgrade your RF setups with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

