| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6557 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6557 |
082-6557
| Heilind Number: | AMR082-6557 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6557 |
| ECAD Model: |
Description:
RF Connector N-Type Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm IP67 ARC
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Right Angle Crimp Plug, designed for optimal performance with RG-8X Times LMR-240 cables. This 50 Ohm connector, boasting IP67 protection, ensures reliable operation even in challenging environments. Crafted with high-quality beryllium copper contacts and a durable brass body with nickel finish, it guarantees long-lasting durability. With a wide operating temperature range from -65°C to 165°C and a maximum frequency of 6 GHz, it's ideal for demanding applications. The threaded coupling mechanism offers secure attachment, making it a trusted choice for professionals in the field of RF communications. RoHS compliant, it aligns with environmental standards, further enhancing its appeal. Elevate your RF system's performance with this precision-engineered connector.

