| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6575 |
| Connector Type: | N-Type |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-6575 |
082-6575
| Heilind Number: | AMR082-6575 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6575 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm IP67
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable brass body with a nickel finish, this connector ensures reliable performance even in harsh environments with its IP67 rating. With a 50 Ohm impedance and a maximum operating frequency of 11 GHz, it guarantees high-quality signal transmission. The beryllium copper contact material and threaded coupling type provide secure and efficient connections. Suitable for cable termination through crimping, it offers easy installation. Whether in extreme heat or cold, it operates flawlessly within a wide temperature range from -65°C to 165°C. Ideal for bulkhead rear-mount applications, it meets RoHS compliance standards, making it a sustainable choice for your RF coaxial connection needs. Elevate your connectivity experience with this premium RF connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

