082-66

Heilind Number:AMR082-66
Manufacturer:Amphenol RF
Manufacturer Number:082-66
ECAD Model:
3D Model

Description:

N-Type Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-66
Orientation:Straight
Adapter Type:N-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-30/U
SKU:AMR082-66

Detailed Description

Easily connect N-Type cables with our N-Type Jack to N-Type Jack Adapter. Designed for 50 Ohm impedance, this straight bulkhead adapter ensures seamless signal transmission. Crafted from durable brass with a nickel finish, it offers reliable performance even in harsh environments, meeting IP67 standards. With a maximum frequency of 11 GHz, it's perfect for high-speed applications. Both adapter sides feature female jacks, making it simple to integrate into your RF setup. RoHS compliant for environmental responsibility. Also known as UG-30/U, this adapter is a versatile and essential component for your connectivity needs.