| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6650 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR082-6650 |
082-6650
| Heilind Number: | AMR082-6650 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6650 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Clamp Plug Times LMR-400 Optimized Belden 9913 50 Ohm IP67 Field Installable
More >>Specifications
Detailed Description
Enhance your RF connectivity with this N-Type Straight Clamp Plug, designed for optimal performance with Times LMR-400 and Belden 9913 cables. Featuring a rugged IP67 field installable design, it ensures reliable operation even in harsh environments. The beryllium copper contact material offers superior conductivity, while the straight orientation and threaded coupling type provide secure connections. With a 50 Ohm impedance and 6 GHz operating frequency, this connector is perfect for high-frequency applications. Crafted from durable brass with a white bronze finish, it guarantees long-lasting durability. Elevate your RF coaxial setup with this essential component.

