| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6672 |
| Connector Type: | N-Type1 |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR082-6672 |
082-6672
| Heilind Number: | AMR082-6672 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6672 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Jack RG-142 0.141-inch Conformable connector. Crafted for optimal performance, this 50 Ohm jack ensures reliable signal transmission in demanding environments. Its Beryllium Copper contact material guarantees durability, while the brass body with a white bronze finish offers both strength and corrosion resistance. Operating seamlessly from -65°C to 165°C, this connector is suitable for a wide range of applications. With a maximum frequency of 18 GHz and a threaded coupling type, it's ideal for high-frequency and secure connections. Upgrade your setup with this essential component for seamless RF signal transmission.

