| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-6673 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR082-6673 |
082-6673
| Heilind Number: | AMR082-6673 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-6673 |
| ECAD Model: |
Description:
RF Connector N-Type Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our N-Type Straight Solder Plug, designed for seamless integration with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted with precision and durability in mind, this 50 Ohm connector features a brass body with a white bronze finish, ensuring reliable performance even in demanding environments. Suitable for a wide range of applications, it offers a secure threaded coupling and operates efficiently at frequencies up to 18 GHz. With a temperature range spanning from -65°C to 165°C, it guarantees consistent functionality in both extreme cold and hot conditions. Upgrade your RF setup with this essential component for optimal signal transmission.

