| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-804 |
| Connector Type: | HN-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-59B/U |
| SKU: | AMR082-804 |
082-804
| Heilind Number: | AMR082-804 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-804 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance HN-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. With a durable brass body and nickel finish, this 50 Ohm connector ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Featuring a threaded coupling mechanism, it guarantees secure mating in demanding environments. RoHS compliant and alias UG-59B/U, it's a versatile solution for various RF applications, offering exceptional performance up to 4 GHz. Upgrade your setup with this essential component for precision signal transfer.

