082-811

Heilind Number:AMR082-811
Manufacturer:Amphenol RF
Manufacturer Number:082-811
ECAD Model:
3D Model

Description:

RF Connector N-Type Solder Cup Straight Jack Bulkhead 50 Ohm Hermetic

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-811
Connector Type:N-Type1
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:200 Max Degrees Celcius
Minimum Operating Temperature:-65 °C
IP Rating:Hermetic
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Front Mount
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-811

Detailed Description

Experience seamless RF connectivity with our N-Type Solder Cup Straight Jack Bulkhead Connector. Crafted for optimal performance, this 50 Ohm hermetic connector ensures reliable signal transmission in diverse applications. Featuring a durable brass body with nickel finish, it offers enhanced longevity and corrosion resistance. The beryllium copper contact material guarantees efficient conductivity, while the threaded coupling type ensures secure mating. With a maximum operating temperature of 200°C and a minimum of -65°C, this connector is suitable for a wide range of environments. Its straight orientation and bulkhead front mount feature make installation easy and convenient. RoHS compliant and designed for high-frequency operation up to 11 GHz, this connector is a dependable choice for your RF coaxial connectivity needs.