082-816-1000

Heilind Number:AMR082-816-1000
Manufacturer:Amphenol RF
Manufacturer Number:082-816-1000
ECAD Model:
3D Model

Description:

RF Connector HN-Type Straight Clamp Plug RG-54 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-816-1000
Connector Type:HN-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Silver
Coupling Type:Threaded
SKU:AMR082-816-1000

Detailed Description

Enhance your RF connectivity with our RF Connector, offering reliable performance in HN-Type applications. This Straight Clamp Plug is designed for seamless integration with RG-54 cables, ensuring a secure and efficient connection. With a 50 Ohm impedance and operating frequency of up to 4 GHz, it's ideal for high-frequency applications. Crafted from durable brass with a sleek silver finish, this connector guarantees longevity and signal integrity even in demanding environments. Its straight orientation and threaded coupling type make installation a breeze. Trust in its quality for temperature ranges from -55°C to 85°C. Meet your RF connectivity needs with ease and precision.