| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-835 |
| Connector Type: | N-Type1 |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR082-835 |
082-835
| Heilind Number: | AMR082-835 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-835 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our N-Type Right Angle Clamp Plug, designed for use with RG-8, RG-213, and RG-225 cables. Featuring a durable brass body with nickel finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. The threaded coupling mechanism offers secure and stable connections, while the beryllium copper contacts guarantee excellent conductivity. With a maximum operating frequency of 11 GHz, it's ideal for high-frequency applications. This RoHS-compliant connector is a must-have for professionals working with RF coaxial setups.

