082-856

Heilind Number:AMR082-856
Manufacturer:Amphenol RF
Manufacturer Number:082-856
ECAD Model:
3D Model

Description:

RF Connector HN-Type Right Angle Clamp Plug RG-8 RG-213 RG-225 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-856
Connector Type:HN-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR082-856

Detailed Description

Enhance your RF connectivity with our HN-Type Right Angle Clamp Plug, designed for optimal performance with cables RG-8, RG-213, and RG-225. Featuring a robust construction with Brass body and Beryllium Copper contacts, it ensures reliable signal transmission in demanding environments. With a 50 Ohm impedance and a maximum operating frequency of 4 GHz, this connector is ideal for high-frequency applications. Its threaded coupling mechanism guarantees secure mating, while the Nickel finish provides durability. Operating smoothly in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of industrial settings. Ensure your system's integrity with this RoHS-compliant, high-quality RF connector.