082-92

Heilind Number:AMR082-92
Manufacturer:Amphenol RF
Manufacturer Number:082-92
ECAD Model:
3D Model

Description:

RF Connector HN-Type Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-92
Connector Type:HN-Type
Gender:Jack
Termination Method:Solder Cup
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Threaded
Part Aliases:UG-496/U
SKU:AMR082-92

Detailed Description

Enhance your RF connectivity with our HN-Type Panel Mount Jack. Designed for optimal performance, this connector features a 4-Hole Flange for secure installation. Its Solder Cup termination method ensures a reliable connection, while the Brass contact material guarantees durability. Operating effortlessly in a wide temperature range from -65 °C to 165 °C, it is suitable for various environments. With an impedance of 50 Ω and a maximum frequency of 4 GHz, it offers high-speed data transmission. The Nickel-finished Brass body and threaded coupling type make it robust and easy to use. RoHS compliant, it meets stringent environmental standards. Upgrade your RF systems with this top-quality connector.