| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 082-96 |
| Connector Type: | N-Type |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| Part Aliases: | UG-21C/U UG-27B/U |
| SKU: | AMR082-96 |
082-96
| Heilind Number: | AMR082-96 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 082-96 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance N-Type Straight Clamp Plug. Designed for RG-8, RG-213, and RG-225 cables, this connector ensures a secure and reliable transmission at 50 Ohm impedance. With a durable brass body and nickel finish, it can withstand temperatures ranging from -65°C to 165°C, making it suitable for a variety of environments. The threaded coupling type guarantees a stable connection, while the straight orientation offers easy installation. RoHS compliant and featuring contact materials of brass, it's a top choice for professional RF applications.

