082-99

Heilind Number:AMR082-99
Manufacturer:Amphenol RF
Manufacturer Number:082-99
ECAD Model:
3D Model

Description:

N-Type T-Shape Adapter Jack-Jack-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-99
Adapter Type:N-Type Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:11 Max GHz
Tee Adapter Gender:Jack-Jack-Jack
Part Aliases:UG-28A/U
SKU:AMR082-99

Detailed Description

Enhance your RF connectivity with our N-Type T-Shape Adapter, a versatile solution for seamless signal transmission. Crafted from durable brass with a sleek silver finish, this adapter ensures reliable performance in any setup. With a low impedance of 50 Ω and a maximum frequency of 11 GHz, it's ideal for high-speed data transfer. Featuring a Tee design with three female jack connectors, it allows for easy integration into existing systems. Rest assured, this adapter complies with RoHS regulations, making it a sustainable choice for your projects. Upgrade your RF Coaxial setup with this essential accessory.