| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 083-168-RFX |
| Accessory Type: | Reducing Adapter |
| Gender: | Plug |
| Impedance: | Non-Constant |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | .3 GHz |
| SKU: | AMR083-168-RFX |
083-168-RFX
| Heilind Number: | AMR083-168-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 083-168-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with this UHF Reducing Adapter, designed for seamless integration with RG-59 cables. Crafted from durable brass with a nickel finish, it ensures optimal performance and longevity. With a plug gender and non-constant impedance, it's perfect for a wide range of applications. RoHS compliant, it meets environmental standards. Operating at a frequency of .3 GHz, it guarantees reliable signal transmission. Upgrade your RF connector setup with this essential accessory.

