083-168

Heilind Number:AMR083-168
Manufacturer:Amphenol RF
Manufacturer Number:083-168
ECAD Model:
3D Model

Description:

RF Connector, UG-176/U, UHF Reducing Adapter for RG-59

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-168
Accessory Type:Reducing Adapter
Gender:Plug
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.3 GHz
Part Aliases:UG-176/U
SKU:AMR083-168

Detailed Description

Enhance your RF connectivity with our UHF Reducing Adapter, crafted to precision as per UG-176/U standards. Engineered for seamless integration with RG-59 cables, this plug-type connector guarantees a secure and reliable fit. Constructed from durable brass with a sleek nickel finish, it ensures long-lasting performance even in demanding environments. With non-constant impedance and a frequency rating of .3 GHz, it's perfect for a wide range of applications. Rest assured, our RoHS-compliant adapter upholds the highest quality standards. Elevate your connectivity solutions with this essential accessory, a must-have in any professional setup.