083-185-RFX

Heilind Number:AMR083-185-RFX
Manufacturer:Amphenol RF
Manufacturer Number:083-185-RFX
ECAD Model:
3D Model

Description:

RF Connector, UHF Reducing Adapter for RG-58

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-185-RFX
Accessory Type:Reducing Adapter
Gender:Plug
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.3 GHz
SKU:AMR083-185-RFX

Detailed Description

Easily adapt your RF connectors with our UHF Reducing Adapter, designed for seamless compatibility with RG-58 cables. Crafted from durable brass with a sleek nickel finish, this high-quality connector ensures reliable performance. With a frequency range of up to 0.3 GHz, it's perfect for a variety of applications. RoHS compliant, you can trust in both the quality and environmental responsibility of this essential accessory. Ideal for professionals in the field of telecommunications, the UHF Reducing Adapter offers a simple solution for optimizing your connectivity setup.