083-1AP

Heilind Number:AMR083-1AP
Manufacturer:Amphenol RF
Manufacturer Number:083-1AP
ECAD Model:
3D Model

Description:

UHF Plug to UHF Jack Adapter Non-Constant Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-1AP
Orientation:Right Angle
Adapter Type:UHF to UHF
Impedance:Non-Constant
Body Material:Zamac
Body Finish:Nickel
Frequency GHZ:.3 GHz
Adapter Side 1:UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
Part Aliases:MX-103/U UG-646/U
SKU:AMR083-1AP

Detailed Description

Upgrade your RF coaxial setup with our UHF Plug to UHF Jack Adapter. Designed for seamless connectivity, this right-angle adapter ensures a secure fit in tight spaces. Crafted with durable Zamac and finished in nickel, it guarantees long-lasting performance even in demanding environments. With a non-constant impedance and a frequency range of up to 0.3 GHz, it's perfect for high-frequency applications. RoHS compliant and known by industry aliases MX-103/U and UG-646/U, this adapter is a reliable choice for your RF connections. Explore our full range of RF coaxial connectors and accessories for more high-quality solutions.