083-1F

Heilind Number:AMR083-1F
Manufacturer:Amphenol RF
Manufacturer Number:083-1F
ECAD Model:
3D Model

Description:

UHF Jack to UHF Jack Adapter Non-Constant Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-1F
Orientation:Straight
Adapter Type:UHF to UHF
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.3 GHz
Adapter Side 1:UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
Part Aliases:UG-363/U
SKU:AMR083-1F

Detailed Description

Effortlessly connect UHF devices with our UHF Jack to UHF Jack Adapter. Designed for seamless compatibility, this straight adapter ensures a secure and efficient link between UHF interfaces. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. With a non-constant impedance, it maintains signal integrity. RoHS compliant and featuring the UG-363/U alias, this adapter is a reliable choice for RF coaxial connections in various applications. Experience smooth data transmission at up to 0.3 GHz with this essential component in your setup.