083-1J

Heilind Number:AMR083-1J
Manufacturer:Amphenol RF
Manufacturer Number:083-1J
ECAD Model:
3D Model

Description:

UHF Jack to UHF Jack Adapter Non-Constant Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-1J
Orientation:Straight
Adapter Type:UHF to UHF
Impedance:Non-Constant
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:.3 GHz
Adapter Side 1:UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR083-1J

Detailed Description

Effortlessly connect UHF devices with our UHF Jack to UHF Jack Adapter. Designed for seamless compatibility, this straight adapter features non-constant impedance for optimal signal transmission. Crafted from durable brass with a nickel finish, it ensures reliable performance. With a frequency range of 0.3 GHz, it's perfect for various RF applications. Both adapter sides are equipped with female jacks, meeting industry standards. Rest assured, it's RoHS compliant, making it a sustainable choice for your connectivity needs. Explore seamless connectivity with this essential RF coaxial adapter.